Bourns Polymeric Thermal Cutoff (P-TCO) Devices

Bourns Polymeric Thermal Cutoff (P-TCO) Devices are designed to protect USB-C cables from destructive and potentially dangerous thermal runaway events. The P-TCO family includes the P-TCO-U series in a 1210 footprint and P-TCO-N series in an ultra-compact 1206 footprint. The Bourns P-TCO family offers compact, ultra-low resistance thermal protection to guard against potentially dangerous runaway events. Each P-TCO series features a 12V maximum operating voltage rating, a 50A maximum operating current rating, and comes in three different models designed to provide protection for six different temperature-current combinations. The ultra-low resistance materials used in the P-TCO family enable both the P-TCO-U and P-TCO-N series to achieve initial resistance values as low as 2mΩ and post-trip resistance values as low as 14mΩ, allowing the devices to achieve current carrying capabilities as high as 4.5A.

Features

  • Surface mount packaging for automated assembly
  • Small footprint sizes (1210 and 1206)
  • Low profiles for over-molding considerations
  • Ultra-low resistance
  • RoHS compliant and halogen-free, UL and TUV recognized for safety requirements

Applications

  • Thermal runaway protection for USB-C™ cables
  • USB C-C, C-B, and C-A connector configurations
  • USB 3.2, 3.1, 3.0, and 2.0 protocols
  • Other charging cables

Specifications

  • 12V maximum operating voltage rating
  • 50A maximum operating current rating
  • As low as 2mΩ initial resistance value
  • As low as 14mΩ post-trip resistance values
  • As high as 4.5A current carrying capability
Publicado: 2019-03-15 | Actualizado: 2023-03-17