Bourns SRF4532TA Series Common Mode Chip Inductors
Bourns SRF4532TA Series Common Mode Chip Inductors are designed with a ferrite core, providing a compact size and high impedance across a broad frequency range. This aims to suppress unwanted EMI signals regardless of whether they are incoming or outgoing. These AEC-Q200-qualified devices feature shielded construction (low radiation) and compact size. The SRF4532TA chip inductors offer a 90Ω to 2800Ω impedance range at 100MHz, 50VDC rated voltage, and a high current of up to 4A. These common mode chip inductors operate within the -55°C to 125°C temperature range. The SRF4532TA series common mode chip inductors are ideal for EMI suppression and noise filters.Features
- Shielded construction (low radiation)
- 90Ω to 2800Ω impedance range @100MHz
- High current up to 4A
- AEC-Q200 compliant
- Compact size
- RoHS-compliant and halogen-free
Applications
- EMI suppression
- Noise filters
Mechanical Drawing
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Inductancia | Impedancia | Corriente CC máxima | Resistencia CC máxima | Material del núcleo | Serie |
|---|---|---|---|---|---|---|---|
| SRF4532TA-142Y | ![]() |
4 uH | 1.4 kOhms | 2 A | 100 mOhms | Ferrite | SRF4532TA |
| SRF4532TA-421Y | ![]() |
1.5 uH | 420 Ohms | 3.2 A | 55 mOhms | Ferrite | SRF4532TA |
| SRF4532TA-231Y | ![]() |
850 nH | 230 Ohms | 3.5 A | 50 mOhms | Ferrite | SRF4532TA |
| SRF4532TA-282Y | ![]() |
10 uH | 2.8 kOhms | 900 mA | 350 mOhms | Ferrite | SRF4532TA |
| SRF4532TA-900Y | ![]() |
350 nH | 90 Ohms | 4 A | 50 mOhms | Ferrite | SRF4532TA |
| SRF4532TA-601Y | ![]() |
1.7 uH | 600 Ohms | 2.5 A | 60 mOhms | Ferrite | SRF4532TA |
| SRF4532TA-901Y | ![]() |
3.2 uH | 900 Ohms | 2.3 A | 70 mOhms | Ferrite | SRF4532TA |
Publicado: 2024-05-06
| Actualizado: 2024-06-11