Bourns SRP0408F Shielded Power Inductors
Bourns SRP0408F Shielded Power Inductors offer a compact 4.3mm x 4.1mm footprint with a low 0.7mm profile and flat wire construction for improved efficiency and DC resistance (DCR) as low as 265mΩ (typical). The series provides a heating current of 1.2A to 1.7A, a saturation current of 1.5A to 1.9A, and an inductance range of 6.8µH to 10µH with ±20% tolerance. These halogen-free modules feature low buzz noise, RoHS compliance, a metal alloy powder core, and shielded construction for low radiation. Bourns SRP0408F Shielded Power Inductors are ideally suited for applications such as DC-DC converters and power supplies in consumer, industrial, and telecom electronics.Features
- Shielded construction – low radiation
- Compact footprint with low 0.7mm profile
- Metal alloy powder core
- High saturation current
- Low DCR
- Low buzz noise
- Flat wire construction reduces DCR to as low as 265mΩ (typical), resulting in improved efficiency
- Halogen free
- RoHS compliant
Applications
- DC-DC converters
- Power supplies in consumer, industrial, and telecom electronics
Specifications
- 4.3mm x 4.1mm x 0.7mm dimensions
- 6.8µH to 10µH inductance range
- ±20% inductance tolerance
- 1.2A to 1.7A heating current Irms
- 1.5A to 1.9A saturation current Isat
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range (temperature rise included)
Dimensions
Electrical Schematic
Publicado: 2024-10-31
| Actualizado: 2024-11-03