Bourns PTVS High Current Power TVS Diodes

Bourns Power Transient Voltage Suppressor (PTVS) Products are high current bidirectional TVS diodes designed for use in AC line protection and high-power DC bus clamping applications. These devices offer bidirectional port protection from 58V to 470V. The diodes are RoHS compliant, UL listed, and meet IEC 61000-4-5 8/20μs current surge requirements. The use of silicon technology in these Bourns power TVS products offers lower clamping voltage under surge compared to MOV technology. The devices are provided in through-hole and SMD packages and meet lead-free solder reflow profiles. The SMD package provides a 20% reduction in peak clamping voltage compared to the equivalent through-hole device because of its lower lead inductance.

eBook

Bourns PTVS High Current Power TVS Diodes

Features

  • 3kA, 6kA, 10kA, 15kA, 20kA, 8/20μs surge capability
  • Low clamping voltage under surge
  • Bidirectional TVS
  • UL recognized
  • Meets lead-free solder reflow profiles
  • RoHS compliant

Applications

  • AC line protection
  • High power DC bus protection
View Results ( 39 ) Page
N.º de artículo Hoja de datos Tensión de disparo Voltaje de fijación Ipp - Corriente máxima de pulso Estilo de terminación
PTVS10-320C-TH PTVS10-320C-TH Hoja de datos 336 V 440 V 10 kA Axial
PTVS10-066C-M PTVS10-066C-M Hoja de datos 72 V 120 V 10 kA SMD/SMT
PTVS15-058C-SH PTVS15-058C-SH Hoja de datos 64 V 110 V 15 kA SMD/SMT
PTVS3-015C-TH PTVS3-015C-TH Hoja de datos 16 V 28 V 3 kA Axial
PTVS15-058C-TH PTVS15-058C-TH Hoja de datos 64 V 110 V 15 kA Axial
PTVS3-066C-M PTVS3-066C-M Hoja de datos 72 V 120 V 3 kA SMD/SMT
PTVS3-066C-TH PTVS3-066C-TH Hoja de datos 72 V 120 V 3 kA Axial
PTVS1-380C-TH PTVS1-380C-TH Hoja de datos 401 V 520 V 1 kA Axial
PTVS10-470C-TH PTVS10-470C-TH Hoja de datos 470 V 630 V 10 kA Axial
PTVS3-430C-TH PTVS3-430C-TH Hoja de datos 440 V 580 V 3 kA Axial
Publicado: 2012-03-19 | Actualizado: 2025-04-24