0508001.MXP

Littelfuse
576-0508001.MXP
0508001.MXP

Fabricante:

Descripción:
Fusibles de cartucho 1000V 3AB FA 1A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles de cartucho
RoHS:  
508
Ceramic Fuses
1 A
Fast Blow
3AB (6.3 mm x 32 mm)
1 kVAC
1 kVDC
10 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
1.58 Ohms
Estilo de cuerpo: Cylindrical
Marca: Littelfuse
Diámetro: 6.3 mm
Estilo del indicador: Without Indicator
Longitud: 32 mm
Tipo de producto: Axial Lead and Cartridge Fuse
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Peso de la unidad: 2,800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

508 Lead-Free 3AB Fuses

Littelfuse 508 Lead-Free 3AB Fuses are ceramic fuses rated up to 1000VAC/VDC with outstanding circuit interrupting capability in a compact 6.3mm x 32mm package. These fuses are available in cartridge and axial-lead versions with an interrupting capability of 10kA. Littelfuse 508 Lead-Free 3AB Fuses are RoHS compliant, lead free, and constructed in accordance with Underwriter’s Laboratories Standard UL 248-14. The 508 series is ideal for use as supplementary protection in appliances or utilization equipment to provide individual protection for components or internal circuits.  

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions features components that protect against overcurrents, surges, and electrostatic discharge (ESD) that threaten the safe operation of battery management systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

En existencias: 1 115

Existencias:
1 115 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡6 000,97 ₡6 000,97
₡5 787,58 ₡28 937,90
₡5 574,18 ₡55 741,80
₡4 288,63 ₡214 431,50
₡3 643,26 ₡364 326,00
₡3 429,87 ₡857 467,50
₡3 367,41 ₡1 683 705,00