100297-1015

Molex
538-100297-1015
100297-1015

Fabricante:

Descripción:
Cables de Ethernet / Cables de conexión de red zQSFP+ tozQSFP+ Cbl Assy 32AWG 0.5m Lgth

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 55   Múltiples: 55
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡38 999 ₡2 144 945
₡37 787 ₡4 156 570
275 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Cables de Ethernet / Cables de conexión de red
RoHS:  
ZQSFP+
38 Position
ZQSFP+
38 Position
Male
503 mm (19.803 in)
32 AWG
Bulk
3.3 V
Marca: Molex
Régimen de corriente: 30 mA
Descripción/Función: Cable Assembly
Material del alojamiento: Zinc
Tipo de producto: Ethernet Cables / Networking Cables
Serie: 100297
Cantidad de empaque de fábrica: 55
Subcategoría: Cable Assemblies
Nombre comercial: zQSFP+
Alias de las piezas n.º: 1002971015 01002971015
Peso de la unidad: 4,434 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

zQSFP+ Cable Assemblies

Molex zQSFP+ Cable Assemblies provide system designers with an extensive selection of interconnect solutions across various industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG cables, 38x circuits, come in lengths of 0.50m to 3m, are zinc die cast, and lock to mating parts.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zQSFP+ 28Gbps Temp-Flex Cable Assemblies

Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies feature a fully integrated design with Temp-Flex technology for signal integrity (SI) and protection from electromagnetic interference (EMI). These assemblies transmit up to 28Gbps per serial lane in a wide -20°C to +85°C operating temperature range. Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies meet IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.