106397-2402

Molex
538-106397-2402
106397-2402

Fabricante:

Descripción:
Conectores de fibra óptica LC2+ DUPLEX CONN KIT MULTIMODE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 59

Existencias:
59 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡36 876,40 ₡36 876,40
₡32 074,00 ₡320 740,00
₡30 838,60 ₡770 965,00
₡27 439,80 ₡1 371 990,00
₡24 464,40 ₡2 446 440,00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores de fibra óptica
106397
Connectors
Duplex
Multimode
127 um
White
1 Position
Material del cuerpo: Ceramic
Marca: Molex
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Fiber Optic Connectors
Cantidad de empaque de fábrica: 50
Subcategoría: Fiber Optic
Nombre comercial: LC2+
Tipo: Plug
Alias de las piezas n.º: 1063972402 1063972402
Peso de la unidad: 3,410 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8538909999
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

LC2+ Metallic Optical Connectors

Molex LC2+ Metallic Optical Connectors offer metal-housing as a high-performance, discrete-fiber solution for use in severe operating environments. LC2+ Metallic Connectors feature an enhanced latch for improved retention for high shock and vibration environments and a metal body designed to withstand high temperatures up to +150°C. With its ruggedized construction, Molex LC2+ Metallic Connectors are ideal for industrial, telecom, military, and medical applications used in harsh environments.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.