106413-4010

Molex
538-106413-4010
106413-4010

Fabricante:

Descripción:
Cables USB / Cables IEEE 1394 USB 3.1TYPE A Active Optical Cble M-M 10m

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
39 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡168 519 ₡168 519
₡143 266 ₡1 432 660

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Cables USB / Cables IEEE 1394
RoHS:  
USB Cables
USB 3.1 Gen 2
USB Type A
USB Type A
Male / Male
10 m
Black
106413
5 V
Marca: Molex
Tipo de producto: USB Cables / IEEE 1394 Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: OptoUSB
Alias de las piezas n.º: 1064134010 01064134010
Peso de la unidad: 1 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

Technical Resources

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Active Optical Cable (AOC) Assemblies

Molex Active Optical Cable (AOC) Assemblies offer familiar passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are designed to eliminate the necessity for multiple connection points and reduce the possibility of connectivity failure. The plug-and-play interface implementation eliminates the need for complicated termination process. The AOC assemblies feature high-speed fiber optics, EMI/RFI resistance, High Dynamic Range (HDR) support, and high-definition resolution across long distances. Typical applications include gaming consoles, laptops, set-top boxes, monitors, patient monitoring devices, and surgical equipment.

OptoUSB USB 3.1 AOC Assemblies

Molex OptoUSB USB 3.1 Active Optical Cable (AOC) Assemblies offer passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are capable of delivering uncompressed video with superior resolution. They feature high-speed fiber optics, reliable signal integrity, and EMI/RFI resistance. The USB 3.1 Gen2 cables are capable of greater data transfers on a single cable with transfer rates of up to 10Gbps. Typical applications for Molex OptoUSB USB 3.1 AOC Assemblies include personal computers, laptops, tablets, surgical equipment, gaming consoles, and monitors.