148-13J12L

Coilcraft
994-148-13J12L
148-13J12L

Fabricante:

Descripción:
Inductores variables 148 Lw Prfile Tunble 25 MHz Orange

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 89

Existencias:
89 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 688 ₡1 688
₡1 560 ₡15 600
₡1 322 ₡39 660
₡986 ₡118 320
₡957 ₡258 390
₡905 ₡461 550
₡847 ₡863 940
₡818 ₡2 061 360
₡725 ₡3 632 250

Atributo del producto Valor de atributo Seleccionar atributo
Coilcraft
Categoría de producto: Inductores variables
RoHS:  
148
540 nH
64
25 MHz
- 40 C
+ 85 C
Radial
19.05 mm
6.99 mm
7.62 mm
Tube
Marca: Coilcraft
Material del núcleo: Carbonyl J
Estilo de montaje: Through Hole
Producto: Tunable RF Inductor Coils
Tipo de producto: Variable Inductors
Frecuencia autorresonante: 320 MHz
Apantallamiento: Unshielded
Cantidad de empaque de fábrica: 30
Subcategoría: Inductors, Chokes & Coils
Tipo: Tunable Low Profile RF Inductor
Peso de la unidad: 1,200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

148 Series Low Profile Tunable RF Inductors

Coilcraft 148 Series Low Profile Tunable RF Inductors feature an overall height of 0.300" making the components ideal for applications where low-profile circuit boards are essential. The windings are precision molded in plastic to guarantee a constant winding pitch and a consistent relationship to the printed circuit board. Tuning is done by means of a threaded Carbonyl core.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.