17-300680

Amphenol CONEC
706-17-300680
17-300680

Fabricante:

Descripción:
Conectores de fibra óptica MM IP67 Dplx LC Recp DCst-Flng Mnt no Cap

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡27 231,00 ₡27 231,00
₡23 675,60 ₡236 756,00
₡22 649,00 ₡566 225,00
₡20 236,20 ₡1 011 810,00
₡19 157,40 ₡1 915 740,00
₡18 449,80 ₡4 612 450,00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores de fibra óptica
RoHS:  
LC Connectors
Duplex
Multimode
Nickel
IP67
- 40 C
+ 85 C
Material del cuerpo: Die Cast
Marca: Amphenol CONEC
Características: No Cap
Tipo de producto: Fiber Optic Connectors
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Peso de la unidad: 65 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99

IP67 LC Duplex Fiber Optic

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors have been expanded to include Single-Mode (SM) and Multi-Mode (MM) flange-mount style receptacles and cable assembly options. The Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, Amphenol CONEC offers IP67 LC Duplex Fiber Optic Connectors in two different housing materials: black plastic and nickel-plated zinc die-cast. All IP67 LC Duplex Fiber Optic Connectors are duplex LC type, in single-mode, multi-mode, and APC types. IP67 LC Duplex Fiber Optic Connectors product line includes panel-mounted receptacles, mating plugs, and protective caps. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included. Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors ensure a continuously secure connection and are dustproof and weatherproof, with a silicone ring seal that makes a watertight connection to the panel. IP67 LC Duplex Fiber Optic Connectors are ideal for communications, security, and surveillance equipment applications and are ODVA-compliant for harsh environment applications such as WiMax, Long Term Evolution (LTE), and Remote Radio Heads using Fiber to the Antenna (FTTA) connectivity.

IP67 LC Duplex Fiber Optic Connectors

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for a fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, the connectors are offered in two housing materials: black plastic and nickel-plated zinc die-cast. The product line includes panel-mounted receptacles, mating plugs, and protective caps in single-mode, multi-mode, and APC types. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included.