2320131

Phoenix Contact
651-2320131
2320131

Fabricante:

Descripción:
Convertidores DC/DC: montaje en riel DIN QUINT-PS/12DC/24DC/5

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 20

Existencias:
20 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡235 283 ₡235 283

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Convertidores DC/DC: montaje en riel DIN
RoHS:  
REACH - SVHC:
Isolated
1 Output
120 W
12 V
9 V
18 V
24 VDC
5 A
125 mm
32 mm
130 mm
QUINT-PS
Marca: Phoenix Contact
Voltaje de entrada: 9 V to 18 V
Estilo de montaje: DIN Rail
Empaquetado: Bulk
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 1
Subcategoría: DC-DC Converters
Nombre comercial: QUINT POWER
Alias de las piezas n.º: QUINT-PS/12DC/24DC/_5 QUINTPS12DC24DC5
Peso de la unidad: 1 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504319000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Phoenix Contact Quint SFB Power Supplies

Phoenix Contact Quint SFB (selective fuse braking) power supplies provide up to six times the nominal output current rating for 12ms, so individual circuit protection can react to a fault condition and prevent the entire DC bus from collapsing. These supplies provide additional function monitoring, have a reduced footprint, wide temperature range, and international approvals.
Learn more

Quint DC-DC Converters

Phoenix Contact Quint DC-DC Converters deliver precise, real-time monitoring and passive configuration. The converters can alter voltage levels, amplify voltage over long wire runs, or enable the creation of independent supply systems by means of electrical isolation. Designed with robust output, adjustable preventive monitoring, and the choice of push-in or screw connection technology, Phoenix Contact Quint DC-DC converters are adaptable control cabinet problem solvers.

QUINT ORING Active Redundancy Modules

Phoenix Contact QUINT ORING Active Redundancy Modules feature ACB (auto current balancing) technology. With QUINT ORING modules, a system operator immediately notices when there is no more redundancy. These Phoenix Contact QUINT ORING modules detect critical operating states within the entire supply path and notify the operator in good time.