2469CN

Keystone Electronics
534-2469CN
2469CN

Fabricante:

Descripción:
Contactos, clips, soportes y resortes para batería cilíndrica 2 AAA CELL HOLDER W/PC CONNECTOR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 154

Existencias:
154 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 177,40 ₡1 177,40
₡910,60 ₡455 300,00
₡553,32 ₡553 320,00
₡522,00 ₡1 305 000,00
₡504,60 ₡2 523 000,00

Atributo del producto Valor de atributo Seleccionar atributo
Keystone Electronics
Categoría de producto: Contactos, clips, soportes y resortes para batería cilíndrica
RoHS:  
Battery Holders
AAA
2 Battery
PC Terminals
Natural
Polypropylene (PP)
Panel
Marca: Keystone Electronics
Empaquetado: Bulk
Tipo de producto: Cylindrical Battery Contacts, Clips, Holders & Springs
Cantidad de empaque de fábrica: 1
Subcategoría: Battery
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8536909599
ECCN:
EAR99

Battery Holders with PC Connectors

Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads. 

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.