2903159

Phoenix Contact
651-2903159
2903159

Fabricante:

Descripción:
Fuentes de alimentación - montaje en riel DIN TRIO-PS-2G/1AC/48DC5

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 21

Existencias:
21 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡141 607 ₡141 607

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Fuentes de alimentación - montaje en riel DIN
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
240 W
100 VAC to 240 VAC
1 Output
48 VDC
5 A
Industrial
160 mm (6.299 in)
42 mm (1.654 in)
130 mm (5.118 in)
TRIO-PS
Marca: Phoenix Contact
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Estilo de montaje: DIN Rail Mount
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: DIN Rail Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: AC-DC Power Supply
Nombre comercial: TRIO
Alias de las piezas n.º: TRIO-PS-2G/1AC/48DC/5
Peso de la unidad: 1,14 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TRIO-PS-2G Power Supplies

Phoenix Contact TRIO-PS-2G Power Supply series offers push-in connections and a space-saving design with single and three-phase modules. The electrical and mechanical design of the Phoenix Contact TRIO-PS-2G ensures reliability of all loads in the most challenging ambient conditions.

TRIO Power Supplies

Phoenix Contact TRIO Power Supplies are DIN-rail mountable power supply units with basic functions. These devices are particularly suited for use in series production in mechanical engineering. Phoenix Contact TRIO Power Supplies offer an output voltage of 12VDC, 24VDC, and 48VDC, and 1- and 3-phase versions with 60W or 960W. The series features a wide range of input and an international certification package that allows for worldwide implementation.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.