2920L050DR

Littelfuse
576-2920L050
2920L050DR

Fabricante:

Descripción:
Fusibles reajustables - PPTC 0.50A 60V 2920

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles reajustables - PPTC
RoHS:  
2920L
SMD/SMT
SMD/SMT
500 mA
60 VDC
1 A
10 A
1.4 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Marca: Littelfuse
Altura: 1.25 mm
Longitud: 6.73 mm
Sensibles a la humedad: Yes
Dp - Disipación de potencia : 1.5 W
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 1500
Subcategoría: PPTC Resettable Fuses
Tipo: PolyFuse Resettable PTC
Ancho: 4.8 mm
Peso de la unidad: 160 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8533400000
TARIC:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

PolySwitch Surface-Mount Resettable PTCs

Littelfuse PolySwitch Surface-Mount (SMD) Resettable PTCs provide overcurrent protection for applications where space is at a premium, and resettable protection is desired. The components are reliable and capable of protecting computers and consumer electronics against temporary overcurrent faults. Package sizes range from 0402 to 3425, while the current hold ranges from 50mA to 7.0A. The Littelfuse PolySwitch SMD product family is qualified to strict automotive standards (per AECQ200). As a result, these PTCs are suitable for protecting electronic control units (ECUs) against damage from faults that would otherwise require costly, complete module replacement.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Fusibles rearmables PolySwitch® 2920L

Los fusibles rearmables PolySwitch® 2920L de Littelfuse ofrecen protección contra sobrecorriente para aplicaciones de voltaje medio que requieran protección rearmable. Estos dispositivos con coeficiente de temperatura positivo polimérico (PPTC) cuentan con alto voltaje, bajo perfil y respuesta rápida a las corrientes de fallos. Los fusibles rearmables 2920L funcionan con un rango de temperatura de entre -40 °C y +85 °C. Las aplicaciones típicas incluyen protección de puertos IEEE 1394, protección de puertos con alimentación Ethernet (IEEE 802.3 af), protección de módulos de control electrónico automotrices y protección de equipos de telecomunicaciones de bajo voltaje.

En existencias: 20 247

Existencias:
20 247
Se puede enviar inmediatamente
En pedido:
12 200
Se espera el 1/9/2026
Plazo de entrega de fábrica:
13
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1500)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡369,53 ₡369,53
₡326,33 ₡3 263,30
₡280,01 ₡14 000,50
₡258,15 ₡25 815,00
₡232,13 ₡58 032,50
₡213,91 ₡106 955,00
Envase tipo carrete completo (pedir en múltiplos de 1500)
₡162,39 ₡243 585,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.