3049013

Phoenix Contact
651-3049013
3049013

Fabricante:

Descripción:
Bloques terminales en carril DIN RT 3 PE 14-26AWG GRAY

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 528

Existencias:
528 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 024 ₡2 024

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques terminales en carril DIN
RoHS:  
Bolt Connection Terminal Block
2 Position
24 A
1 kV
Bolt
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
26 AWG
14 AWG
66 mm
12.3 mm
51 mm
RT
Marca: Phoenix Contact
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 60 C
Tipo de producto: DIN Rail Terminal Blocks
Cantidad de empaque de fábrica: 50
Subcategoría: Terminal Blocks
Nombre comercial: CLIPLINE
Rango de calibrador de alambres: 26 AWG to 14 AWG
Alias de las piezas n.º: RT_3 RT3
Peso de la unidad: 25,880 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

RT Din Rail Terminal Blocks

Phoenix Contact RT Din Rail Terminal Blocks are designed to provide additional marking areas on channels and each hinged cover. These terminal blocks feature special clamping nuts, plug-in bridges, large-surface labeling, corrosion-free terminal points, low contact resistance, and switching locks. The RT rail terminal blocks offer dual-bridging channels for additional connection alternatives and can accommodate standard ring-lugs for 3mm, 5mm, and 8mm stud sizes. Phoenix Contact RT Din Rail Terminal Blocks are ideal for railway applications, machine building, and plant engineering.