3070037

Phoenix Contact
651-3070037
3070037

Fabricante:

Descripción:
Bloques terminales en carril DIN UT 4-PE/TG P/P

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡4 878 ₡4 878
₡3 741 ₡37 410
₡3 642 ₡91 050

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques terminales en carril DIN
RoHS:  
REACH - SVHC:
Wire to Wire
20 A
500 V
Screw
Gray
DIN Rail
26 AWG
10 AWG
70.8 mm
6.2 mm
UT
Marca: Phoenix Contact
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 60 C
Tipo de producto: DIN Rail Terminal Blocks
Cantidad de empaque de fábrica: 50
Subcategoría: Terminal Blocks
Nombre comercial: CLIPLINE
Rango de calibrador de alambres: 26 AWG to 10 AWG
Alias de las piezas n.º: UT_4-PE/TG_P/P UT4PETGPP
Peso de la unidad: 21,140 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

UT Terminal Blocks

Phoenix Contact UT Terminal Blocks save time and space with multi-conductor connections. UT Terminal Blocks are low maintenance with the patented Reakdyn connection principle that prevents screw back-out. These terminal blocks from Phoenix Contact save money with a wide variety of bridging, marking, and test accessories. They also have high conductivity with a range of conductor cross-sections up to 500kcmil (240mm²).

UT4-PE Terminal Blocks

Phoenix Contact UT4-PE Terminal Blocks feature an integrated snap-on PE foot to provide a reliable and space-saving termination for grounding the shields commonly used in shielded twisted-pair wires for analog and digital sensors. The Phoenix Contact UT4-PE terminal blocks with the UT screw connection offer a knife disconnect (MT), diode (DIO), and fuse terminal blocks (HESI) in a widely accepted 6.2mm version.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.