3073597

Phoenix Contact
651-3073597
3073597

Fabricante:

Descripción:
Bloques de terminales fijas RW 5/S

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡10 568 ₡10 568
₡9 321 ₡93 210

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques de terminales fijas
RoHS:  
REACH - SVHC:
1 Position
16.3 mm
Bolt
76 A
1 kV
26 AWG
6 AWG
Feed-Through
Gray
RW
Marca: Phoenix Contact
Régimen de inflamabilidad: UL 94 V-0
Producto: Fixed Terminal Blocks
Tipo de producto: Fixed Terminal Blocks
Cantidad de empaque de fábrica: 10
Subcategoría: Terminal Blocks
Nombre comercial: COMBICON Power
Alias de las piezas n.º: RW_5/S RW5S
Peso de la unidad: 43,640 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

PFT High Current Terminal Blocks

The Phoenix Contact PFT Series features the new generation of high-current panel-feed through (PFT) terminal blocks with secure universal screw and ring lug/bolt connection technology. The PFT Series' redesigned screw (UW) connectors and new ring lug/bolt (RW) provide multiple mounting and connection options across a wide array of wire gauges and achieve high mechanical stability for conductors. In addition, the PFT Series eliminates the need for special tooling with its "snap-lock" mating feature for easy assembly into panel cut-outs. The Phoenix Contact PFT Series High Current Panel Feed-Through Terminal Blocks have electrical current ratings from 30A to 112A and are rated up to 600V UL.

PWO High Current Fixed Terminal Blocks

Phoenix Contact PWO High Current Fixed Terminal Blocks feature housing dimensions that are ideal for design-oriented device manufacturers. The Phoenix Contact PWO 16-POT allows for simple tool-free assembly by snapping together two halves, one on each side of the panel wall. The external connection utilizes push-in spring technology, while the internal connection utilizes a bolt connection.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.