35.116.1005-002-03

BJB
339-35116100585
35.116.1005-002-03

Fabricante:

Descripción:
Lentes y ensambles LED Optics 4x4 MidPower IESNA Type 5

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 612 ₡1 612
₡1 119 ₡11 190
₡864 ₡86 400
₡754 ₡452 400
₡719 ₡719 000
₡690 ₡1 794 000
₡655 ₡3 275 000

Atributo del producto Valor de atributo Seleccionar atributo
BJB Electric
Categoría de producto: Lentes y ensambles LED
RoHS:  
LED Lenses
LED Lighting Lens
LED Chips 2835, 3030 and LED Modules
35.116
Tray
Marca: BJB
Color: Clear
Altura: 4.27 mm
Longitud: 50 mm
Forma: Square
Cantidad de empaque de fábrica: 200
Subcategoría: LED Lighting
Ancho: 50 mm
Alias de las piezas n.º: 35.116.1005-0
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

ECCN:
EAR99

OptiSquare 2x2, 4x4, & 8-in-1 Optics

BJB OptiSquare 2x2, 4x4, and 8-in-1 Optics are made from PMMA material and operate from -40°C to 80°C temperature range. These optics feature clear color, high-gloss/highly polished lens surface, fast mounting, and 0.5Nm maximum torque. The OptiSquare optics offer safe and reliable functions and needs-based light patterns. These optics are available in a wide range of emission angles and multiple variants. The OptiSquare optics are suitable for street, area lighting, and high-bay applications. Typical applications include walkways, paths, sidewalks, loading and access ramps, parking area lighting, entrance roadways, and perimeter of parking areas.