482024764004

Wurth Elektronik
710-482024764004
482024764004

Fabricante:

Descripción:
Codificadores WS-ENTV Incr Encoder 24Pulse/24Detent Ve

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 193

Existencias:
193 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 784 ₡2 784
₡2 616 ₡26 160
₡2 511 ₡251 100
₡2 413 ₡723 900
₡2 308 ₡1 154 000
₡2 105 ₡2 105 000

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Codificadores
RoHS:  
WS-ENTV
PCB Mount
Encoders
Incremental
24 PPR
Mechanical
24 Detent
1 Channel
PC Pin
Quadrature
6 mm
D / Flatted
With Switch
5 VDC
30000 Cycle
Tray
Marca: Wurth Elektronik
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Encoders
Longitud del eje: 14 mm
Tamaño / Dimensión: 12.4 mm x 13.2 mm x 20 mm
Cantidad de empaque de fábrica: 100
Subcategoría: Encoders
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501590
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WS-ENTV Encoder Switches

Würth Elektronik WS-ENTV Encoder Switches are mechanical incremental encoder switches that offer pushbutton operation. These encoder switches feature through-hole technology (THT) for mounting. The WS-ENTV series is available in tray packaging with 6 variants and an operating temperature range of -40°C to +85°C and and 5V rated voltage. Würth Elektronik WS-ENTV Encoder Switches are ideally suited for miniaturized applications.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.