581-01-30-075

Cinch
538-581-01-30-075
581-01-30-075

Fabricante:

Descripción:
Conectores automotrices ME ENCLOSURE W/ BREATHER

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 93

Existencias:
93 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡11 037 ₡11 037
₡10 312 ₡103 120
₡10 144 ₡253 600
₡10 138 ₡364 968

Atributo del producto Valor de atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Conectores automotrices
RoHS:
Accessories
Enclosure
Black
ME-MX
Marca: Cinch
Familia: ModICE ME
Material del alojamiento: Polymer
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 36
Subcategoría: Automotive Connectors
Nombre comercial: ModICE
Alias de las piezas n.º: 5810130075
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

ModICE® Enclosures

Cinch ModICE® are connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The complete lineup is available in three sizes (SE, ME, and LE) and with multiple header configurations. These enclosures offer an IP67 or IP69K protection rating and resist most fluids used in industrial applications. The base interconnect technology is the Cinch 1.5mm SHS system, a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.

ModICE® ME Modular Integrated Connector Enclosures

Cinch ModICE® ME Modular Integrated Connector Enclosures are sealed enclosures for rugged electronic control modules. The enclosures feature a PCB board size of approximately 4.08" x 3.35" (103mm x 85mm). The Modular Integrated Connector Enclosure (ModICE) product line is available in 3 sizes: 18, 30, and 48 I/O header configurations. The ModICE product line offers ingress protection ratings of IP65, IP66, IP67, and IP69K.

ModICE® ME-MX Enclosures

Cinch Connectivity Solutions ModICE® ME-MX Enclosures offer sealed packaging solutions for rugged electronic control modules. The connectors offer the standard Cinch ME enclosure with a USCAR 1.50mm interface and mates with the Molex MX150 1.3mm connectors. The enclosure remains sealed even when the harness connectors are not mated. Applications include commercial vehicles, recreational vehicles, industrial vehicles/equipment, construction equipment, and marine equipment.