PTA3043-2010CIB103

Bourns
652-PTA3432010CIB103
PTA3043-2010CIB103

Fabricante:

Descripción:
Potenciómetros corredizos 10mm Shaft 10K Ohms Sgl Gang Ins Lev Lin

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1 256

Existencias:
1 256 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡957,00 ₡957,00
₡719,20 ₡7 192,00
₡661,20 ₡66 120,00
₡614,80 ₡122 960,00
₡579,42 ₡289 710,00
₡556,80 ₡556 800,00
₡501,70 ₡2 508 500,00

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Potenciómetros corredizos
RoHS:  
PTA
PCB Mount
PC Pin
Low Profile Slide Potentiometer
30 mm
10 kOhms
200 mW (1/5 W)
20 %
Linear
45 mm
9 mm
6.5 mm
Tray
Marca: Bourns
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de elemento: Carbon
Vida útil: 15000 Cycle
Producto: Slide Potentiometers/Faders
Tipo de producto: Slide Potentiometers
Cantidad de empaque de fábrica: 100
Subcategoría: Potentiometers, Trimmers & Rheostats
Nombre comercial: Pro Audio
Peso de la unidad: 400 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99

PTA Low Profile Slide Potentiometer

Bourns PTA Low Profile Slide Potentiometer features a carbon element with metal housing, 15mm to 60mm travel, single- and dual-gang, and optional center detent and dust cover. PTA Potentiometers offer a 1kΩ to 1MΩ resistance range, 200V maximum voltage rating, and 15mW to 250mW power rating. Ideal applications for the Bourns PTA Series Low Profile Slide Potentiometer include car radios, TV sets, amplifiers, mixers, drum machines, synthesizers, appliances, and monitors.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.