784778

Wurth Elektronik
710-784778
784778

Fabricante:

Descripción:
Equipos y accesorios para inductores WE-PDA SMD Power Ind AEC-Q200

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡103 999,80 ₡103 999,80

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Equipos y accesorios para inductores
RoHS:  
Power Inductor Kits
SMD/SMT
AEC-Q200
WE-PDA
Marca: Wurth Elektronik
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Empaquetado: Bulk
Tipo de producto: Inductor Kits & Accessories
Apantallamiento: Shielded
Tamaño: 7332, 7345
Cantidad de empaque de fábrica: 1
Subcategoría: Inductors, Chokes & Coils
Peso de la unidad: 628,100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504508000
ECCN:
EAR99

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

WE-PDA Fixed Inductors

Würth Elektronik WE-PDA Fixed Inductors are shielded wirewound inductors with low leakage field and high saturation currents up to 23A. The WE-PDA inductors are available in case sizes 1210, 1260, and 1280. These WE-PDA inductors feature low self-losses at high switching frequencies, 20% tolerance, and 100kHz test frequency. The WE-PDA fixed inductors operate from -40°C to +125°e. Würth Elektronik WE-PDA inductors feature nickel or zinc core materials.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Power Magnetic Design Kits

Würth Elektronik Power Magnetic Design Kits are individual kits designed for single- and dual-coil power inductors and flexible and power over Ethernet (PoE) transformers. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.