744284102

Wurth Elektronik
710-744284102
744284102

Fabricante:

Descripción:
Filtros / Bobinas de modo común WE-SCC SMD Type 1210 1000uH 300mA 100kHz

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
WE-SCC
PCB Mount
SMD/SMT
1 Channel
1 mH
160 kOhms
300 mA
2.5 Ohms
- 40 C
+ 85 C
1210
12.5 mm
12.5 mm
10.5 mm
Reel
Cut Tape
MouseReel
Common Mode Line Filters
Marca: Wurth Elektronik
Tipo de producto: Common Mode Chokes
Cantidad de empaque de fábrica: 250
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 100 kHz
Peso de la unidad: 2 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Common Mode Chokes for Low Voltage & Data Lines

Würth Elektronik Low Voltage and Data Line Common Mode Chokes encompass a wide range of common-mode filters with an SMT design. In bifilar and sectional winding styles, the chokes can operate from kHz up to GHz in different inductance ranges to cover a wide variety of applications. The WE-CMDC, WE-SL2, and WE-CNSW families are AEC-Q200 qualified.

WE-SCC Common Mode Chokes

Würth Elektronik WE-SCC Common Mode Chokes deliver up to 160kΩ impedance for common-mode noise rejection thanks to its NiZn core material. Another benefit of this core material is that wide frequency band EMI noise can be suppressed (1MHz to 100MHz). The WE-SCC series is available in three compact case sizes: 7345, 1260, and 1210. Würth WE-SCC Common Mode Chokes are capable of handling currents of up to 4.75A and have a 1:1 turns ratio. They are rated for industrial operating temperatures. Typical applications include suppression of common-mode noise, power supply systems, and data lines.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

En existencias: 230

Existencias:
230 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 250)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡1 956,95 ₡1 956,95
₡1 930,93 ₡19 309,30
₡1 743,56 ₡87 178,00
₡1 681,10 ₡168 110,00
Envase tipo carrete completo (pedir en múltiplos de 250)
₡1 556,19 ₡389 047,50
₡1 431,28 ₡715 640,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.