9GA0312P3J0011

Sanyo Denki
978-9GA0312P3J0011
9GA0312P3J0011

Fabricante:

Descripción:
Ventiladores tangenciales CC Axial Fan, 38x38x28mm, 12VDC, High Performance, Low Power, Ribless, Tach/PWM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 126   Múltiples: 126
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡7 917 ₡997 542
₡7 905 ₡1 992 060

Atributo del producto Valor de atributo Seleccionar atributo
Sanyo Denki
Categoría de producto: Ventiladores tangenciales CC
RoHS:  
Axial
38 mm
28 mm
38 mm
12 VDC
20.1 CFM (0.57 m3/min)
23500 RPM
57.5 dBA
6.2 W
Tachometer, PWM
Plastic
Wire Leads - 4
9GA Type
Marca: Sanyo Denki
Tipo de corriente: DC
Tipo de presión: 2.89 in H2O
Tipo de producto: DC Fans
Cantidad de empaque de fábrica: 126
Subcategoría: Fans, Blowers & Accessories
Nombre comercial: San Ace 38
Peso de la unidad: 52 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.

38GA Low Power Consumption Fans

Sanyo Denki 38GA Low Power Consumption Fans reduce power consumption by 22% and the maximum static pressure is increased by approximately 1.9x when compared to the conventional product model. This GA type series measures 38mm x 38mm x 28mm and features PWM control functions, a current blocking function, and reverse polarity protection. These devices operate in a 10.8V to 13.2V voltage range and a -10°C to +70°C temperature range.