9GA0812P4G0011

Sanyo Denki
978-9GA0812P4G0011
9GA0812P4G0011

Fabricante:

Descripción:
Ventiladores tangenciales CC DC Axial Fan, 80x80x25mm, 12VDC, Low Power, Ribless, Tachometer, PWM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 124

Existencias:
124 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡11 820 ₡11 820
₡10 544 ₡105 440
₡9 802 ₡245 050
₡9 123 ₡456 150
₡9 118 ₡656 496
₡9 112 ₡2 624 256
₡9 002 ₡4 537 008

Atributo del producto Valor de atributo Seleccionar atributo
Sanyo Denki
Categoría de producto: Ventiladores tangenciales CC
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
67.4 CFM (1.91 m3/min)
6800 RPM
Ball
45 dBA
5.76 W
Tachometer, PWM
Plastic
Wire Leads - 4
9GA Type
Marca: Sanyo Denki
Tipo de corriente: DC
Tipo de presión: 0.6 in H2O
Tipo de producto: DC Fans
Cantidad de empaque de fábrica: 72
Subcategoría: Fans, Blowers & Accessories
Nombre comercial: San Ace 80
Peso de la unidad: 110 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

80GA Low Noise/Low Power Consumption Fans

Sanyo Denki 80GA Series Low Noise, Low Power Consumption Fans are quiet, energy-saving 80mm x 80mm x 25mm fans with a pulse sensor and PWM speed control function. The San Ace 80GA fans reduce the sound pressure level by 4dB and power consumption by approximately 30% when compared with the conventional product model. These fans are available with either a 12V or 24V rated voltage, a 10.2V to 27.6V operating voltage range, and a 40,000 hour expected life.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.