AAA3528AVU/SURKCGKCT

Kingbright
604-3528AVUSURKCGKCT
AAA3528AVU/SURKCGKCT

Mfr.:

Description:
LED Circuit Board Indicators Red / Green CBI LED 645 / 574nm, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
3 mm
630 nm, 570 nm
40 mcd, 20 mcd
SMD/SMT
50 deg
20 mA
1.95 V, 2.1 V
Reel
Brand: Kingbright
Configuration: 1 Bi-Color LED, Single Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Circuit Board Indicators

Kingbright LED Circuit Board Indicators are available in five colors (green, blue, high-efficiency red, super-bright red, and yellow). The Single Level Surface Mount CBIs are source color devices made with AlGaInP on GaAs substrate Light Emitting Diodes. All five are compatible with automatic placement equipment and with infrared and vapor phase solder processes. Lens material meets UL94-HB flammability rating and they are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
11 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₡598,54 ₡11 970 800,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.