AAA3FBGGLP

Switchcraft
502-AAA3FBGGLP
AAA3FBGGLP

Fabricante:

Descripción:
Conectores XLR AAA Low Profile 3pin FML black w/ green

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Switchcraft
Categoría de producto: Conectores XLR
RoHS:  
Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Right Angle
AAA
Marca: Switchcraft
Color: Black
Material del contacto: Copper Alloy
Régimen de corriente: 15 A
Empaquetado: Bulk
Tipo de producto: XLR Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Audio & Video Connectors
Régimen de voltaje: 125 V
Peso de la unidad: 32 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
Estados Unidos
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AAA Series Low-Profile XLR Connectors

Switchcraft AAA Series Low-Profile XLR Connectors are 75% lighter and 80% smaller than the Switchcraft R-series Right XLRs. The attached cable exits the connector sideways for space savings and can easily be adjusted to face any direction. The connectors offer 3 to 7 pins with black, white, green, or yellow colored strain reliefs. The low-profile design pairs the same connector body with a smaller plastic backshell for applications where small size and low weight are critical. Applications include wireless body packs, video camera audio connections, medical instrumentation, and compact data collection.

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.

En existencias: 98

Existencias:
98 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡4 189,75 ₡4 189,75
₡4 070,04 ₡40 700,40
₡4 064,83 ₡406 483,00
₡3 924,31 ₡1 962 155,00
₡3 736,94 ₡3 736 940,00
2 000 Presupuesto