AD8615AUJZ-R2

Analog Devices
584-AD8615AUJZ-R2
AD8615AUJZ-R2

Mfr.:

Description:
Precision Amplifiers SINGLE PRECISION CMOS R/R OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
24 MHz
12 V/us
80 uV
550 pA
5 V
2.7 V
1.7 mA
150 mA
100 dB
10 nV/sqrt Hz
TSOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8615
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 123.52 dB
Unit Weight: 12,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

AD8615 Precision Amplifiers

Analog Devices AD8615 Precision Amplifiers are single rail-to-rail, input and output single-supply amplifiers. These precision amplifiers feature low offset voltage, wide signal bandwidth, and low input voltage and current noise. The AD8615 precision amplifiers operate at a 2.7V to 5V single supply voltage range. These amplifiers offer the highest output capability of the DigiTrim® family. The DigiTrim family is excellent for audio line drivers and other low-impedance applications. The AD8615 precision amplifiers operate at -40°C to 125°C over the extended industrial temperature range. These amplifiers are available in a 5-lead TSOT-23 package. Applications include barcode scanners, battery-powered instrumentation, multi-pole filters, sensors, ASIC input or output amplifiers, audio, and photodiode amplification.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 292

Stock:
292
Can Ship Immediately
On Order:
1 500
Expected 12/10/2026
Factory Lead-Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡2 409,75 ₡2 409,75
₡1 832,04 ₡18 320,40
₡1 686,31 ₡42 157,75
₡1 530,17 ₡153 017,00
Full Reel (Order in multiples of 250)
₡1 446,89 ₡361 722,50
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₡1 498,94
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₡1 498,94
Min:
1

Similar Product

Analog Devices AD8615AUJZ-REEL7
Analog Devices
Precision Amplifiers Single Precision CMOS R-R OP AMP