ADM8614Y263ACBZ-R7

Analog Devices
584-M8614Y263ACBZR7
ADM8614Y263ACBZ-R7

Fabricante:

Descripción:
Circuitos de supervisión IC,Watchdog,WD_DIS,WDT_SEL ULP Supv Ckt

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Circuitos de supervisión
RoHS:  
Voltage Supervisory
SMD/SMT
WLCSP-6
2.63 V
1 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
1.3 %
ADM8614
Reel
Cut Tape
MouseReel
Marca: Analog Devices
Señales de habilitación de chip: No Chip Enable
Kit de desarrollo: ADM8614-EVALZ
Corriente de suministro operativa: 92 nA
Umbral de sobrevoltaje: 2.664 V
Detección de falla de potencia: No
Tipo de producto: Supervisory Circuits
Corriente de reposo: 92 nA
Cantidad de empaque de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Mín.: 900 mV
Umbral de subvoltaje: 2.596 V
Peso de la unidad: 66 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Singapur
País de origen del ensamblaje:
Singapur
País de difusión:
China
El país está sujeto a cambios en el momento del envío.

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

ADM861x Supervisory Circuits

Analog Devices ADM861x Ultra-low Power Supervisory Circuits monitor power-supply voltage levels and code execution integrity in microprocessor-based systems. Operating with a typical ultra-low power consumption of 92nA and a ±1.3% threshold accuracy over a -40°C to +85°C temperature range, Analog Devices ADM861x Supervisory Circuits are well-suited for efficient power systems such as battery-powered portable devices and energy meters.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

En existencias: 6 424

Existencias:
6 424 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡1 155,43 ₡1 155,43
₡858,77 ₡8 587,70
₡780,70 ₡19 517,50
₡697,42 ₡69 742,00
₡660,99 ₡165 247,50
₡640,17 ₡320 085,00
₡624,56 ₡624 560,00
Envase tipo carrete completo (pedir en múltiplos de 3000)
₡588,13 ₡1 764 390,00
₡577,72 ₡3 466 320,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.