ADS8558IPM

Texas Instruments
595-ADS8558IPM
ADS8558IPM

Mfr.:

Description:
Analog to Digital Converters - ADC 730kSPS 12B 6Ch Simu Sampling ADC A 595- A 595-ADS8558IPMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8558
SMD/SMT
LQFP-64
12 bit
6 Channel
Parallel, Serial
730 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
73.9 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 262.2 mW
Power Consumption: 335 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 73.8 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS855x Analog-to-Digital Converters

Texas Instruments ADS855x Analog to Digital Converters include six low-power 16-, 14-, and 12-bit SAR ADCs with true bipolar inputs. Each channel of the TI ADS8556, ADS8557, and ADS8558 contains a sample-and-hold circuit that allows simultaneous high-speed multi-channel signal acquisition. These TI ADCs support data rates of up to 730kSPS in parallel interface mode or up to 500kSPS if the serial interface is used. The bus width of the parallel interface can be set to 8 or 16 bits. The ADS8556, ADS8557, and ADS8558 are specified over the full industrial temperature range of -40ºC to +125ºC and are available in an LQFP-64 package. This Texas Instruments ADC family is ideal for use in power quality measurement, protection relays, multi-axis motor control, programmable logic controllers, and industrial data acquisition.

In Stock: 148

Stock:
148 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡11 892,63 ₡11 892,63
₡9 508,90 ₡95 089,00
₡8 910,37 ₡222 759,25
₡8 134,87 ₡813 487,00
₡7 968,33 ₡1 992 082,50
₡7 879,85 ₡3 782 328,00