BAV199FMFHT106

ROHM Semiconductor
755-BAV199FMFHT106
BAV199FMFHT106

Mfr.:

Description:
Small Signal Switching Diodes Low-leakage, 100V, 215mA, Switching Diode for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-323-3
100 V
4 A
215 mA
Dual
3 us
1.25 V
10 nA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Frequency Range: 1 MHz
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAV199FMFH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

In Stock: 7 256

Stock:
7 256 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡270,64 ₡270,64
₡164,99 ₡1 649,90
₡104,61 ₡10 461,00
₡78,59 ₡39 295,00
₡70,26 ₡70 260,00
Full Reel (Order in multiples of 3000)
₡58,81 ₡176 430,00