BPSX 2-08-50

BIAS Power
907-BPSX2-08-50
BPSX 2-08-50

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 2W 8V, 5V DUAL 85-265V Extreme Temp

En existencias: 88

Existencias:
88 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡7 934,40 ₡7 934,40
₡7 627,00 ₡38 135,00
₡6 478,60 ₡129 572,00
₡6 472,80 ₡647 280,00
₡6 362,60 ₡1 654 276,00
₡6 188,60 ₡3 094 300,00
₡6 177,00 ₡6 177 000,00

Atributo del producto Valor de atributo Seleccionar atributo
BIAS Power
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
2 W
85 VAC to 265 VAC
2 Output
8 VDC
250 mA
5 VDC
250 mA
Through Hole
Encapsulated
3 kVAC
34.214 mm
28.372 mm
14.757 mm
Marca: BIAS Power
Industria: Industrial
Frecuencia de entrada: 50 Hz/60 Hz
Regulación de carga: Regulated
Armazón abierto/Blindado: Enclosed
Empaquetado: Tube
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 20
Subcategoría: Power Supplies
Peso de la unidad: 23,100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

BPSX Power Supply Modules

Bias Power BPSX Series Power Supply Modules provide up to one-half, one, or two watts of output power (BPS0.5, BPS1, and BPS2) at 8VDC or 14VDC (Vo) and an optional 3.3VDC or 5VDC (Vr) output to power standby functions such as clocks, microprocessors, remote control sensors, and more. The BPSX Series (BPSX0.5, BPSX1, and BPSX2) has all the features of the BPS version, but with an extreme temperature range suitable for higher-temperature applications. Bias Power's competitively priced BPS Series modules house a custom integrated circuit inside a small package and provide an immediate "drop-in" solution, requiring no additional external components. These modules also have a standard input voltage range of 85VAC to 265VAC (50/60Hz), very low no-load input power <30mW, 3000VAC isolation, up to 75% efficiency, and meets EN 55022, Class B and FCC Part 15, Class B EMI emissions standards as well as UL/CSA and EN Product Safety Requirements (ITE).

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.