BZT52B18 Zener Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package / Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-123F, 18V, 0.5W, 2% 7 506In Stock
Min.: 1
Mult.: 1
: 3 000

18 V SMD/SMT SOD-123F 500 mW 2 % 100 nA 65 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Rectron Zener Diodes 18 V 500 mW SOD-123 5% Zener Non-Stocked
Min.: 48 000
Mult.: 3 000
: 3 000

18 V SMD/SMT SOD-123-2 500 mW 100 nA 45 Ohms - 65 C + 150 C Single 5 mA Reel
Taiwan Semiconductor Zener Diodes 18 Volt 410mW 2%

18 V SOD-123F-2 500 mW 2 % 45 nA 45 Ohms + 150 C 5 mA Reel, Cut Tape, MouseReel BZT52B
Nexperia BZT52-B18
Nexperia Zener Diodes N/A
Micro Commercial Components (MCC) Zener Diodes 500mW ZENER Non-Stocked Lead-Time 38 Weeks

18 V SMD/SMT SOD-123 410 mW 100 nA 50 Ohms Single Reel, Cut Tape, MouseReel BZT52B18
Micro Commercial Components (MCC) Zener Diodes 500mW ZENER Non-Stocked Lead-Time 18 Weeks

SMD/SMT SOD-123 AEC-Q101 Reel, Cut Tape BZT52B18