CV-5210

Metcal
745-CV-5210
CV-5210

Fabricante:

Descripción:
Estaciones de soldadura y desoldadura SYSTEM, CVPS 1 CVHP 1 WORKSTAND & ACCESS

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡713 470 ₡713 470
₡688 756 ₡3 443 780

Atributo del producto Valor de atributo Seleccionar atributo
Metcal
Categoría de producto: Estaciones de soldadura y desoldadura
RoHS:  
Soldering Stations
Soldering System
+ 40 C
Cord Type US
100 VAC to 240 VAC
125 W
Connection validation soldering station
Marca: Metcal
Tipo de producto: Soldering Workstation Equipment
Serie: CV
Cantidad de empaque de fábrica: 1
Subcategoría: Solder & Equipment
Nombre comercial: Connection Validation
Peso de la unidad: 3,062 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8515190000
USHTS:
8515190000
JPHTS:
851519000
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.   

CV-5200 Connection Validation™ Soldering Station

Metcal CV-5200 Connection Validation™ Soldering Stations evaluate the quality of the solder joint by calculating the intermetallic compound formation and providing closed-loop feedback to the user. The series offers this feedback via an LED light ring integrated into the handpiece. Metcal CV-5200 series soldering stations minimize risk and add repeatability and a measurable standard to the soldering process. Other features include SmartHeat power-on-demand technology, patented Connection Validation IMC formation technology, 2.8" color touch screen, and precise tip temperature display.

Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.