DA103JC

Murata Power Solutions
580-DA103JC
DA103JC

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
3.2 mH to 8.5 mH
110 Ohms
2 kV
- 40 C
+ 85 C
Single
Digital Data Transmission
SMD-6
9.52 mm
9 mm
6.35 mm
DA100J
Tube
Brand: Murata Power Solutions
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA100J Audio Digital Transmission Transformers

Murata Power Solutions DA100J Series Transformers for Audio Digital Transmission are compatible with leading chipsets. They are compliant with AES/EBU standards for a digital audio interface. These surface mount transformers are capable of operating over the audio data rate frequency range and provide isolation from 50Hz to 60Hz noise. This feature makes these modules ideal for use in industrial networking applications, particularly to isolate signals from noise in powerline communication (PLC) modems. Murata transformers are designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment and video games. The DA100J series is also suitable for other applications requiring high-performance digital audio transmission.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 12/14/2026
200
Expected 12/28/2026
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡1 207,48 ₡1 207,48
₡1 056,54 ₡10 565,40
₡1 014,91 ₡50 745,50
₡890,00 ₡89 000,00
₡858,77 ₡214 692,50
₡801,52 ₡400 760,00
₡780,70 ₡780 700,00
₡770,29 ₡1 925 725,00
₡713,04 ₡3 565 200,00