DG407DW-E3

Vishay Semiconductors
781-DG407DW-E3
DG407DW-E3

Fabricante:

Descripción:
Circuitos integrados de interruptor multiplexor SOIC-28 MULTIPLEXER SW DUAL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2 379

Existencias:
2 379 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡5 690 ₡5 690
₡4 263 ₡42 630
₡4 066 ₡101 650
₡3 532 ₡353 200
₡3 370 ₡842 500
₡3 074 ₡1 537 000
₡2 709 ₡2 709 000
₡2 639 ₡6 597 500

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Circuitos integrados de interruptor multiplexor
RoHS:  
DG406/7
Multiplexers
SMD/SMT
SOIC-28
2 Channel
2 x 8:1
7.5 V
44 V
+/- 5 V
+/- 20 V
120 Ohms
600 ns
300 ns
- 40 C
+ 85 C
Tube
Marca: Vishay Semiconductors
Aislamiento en modo apagado - típica: - 69 dB
Voltaje de alimentación operativo: 12 V
Dp - Disipación de potencia : 450 mW
Tipo de producto: Multiplexer Switch ICs
Tiempo de retardo de propagación: 350 ns
Cantidad de empaque de fábrica: 250
Subcategoría: Switch ICs
Corriente de suministro - Máx.: 500 uA
Tipo de suministro: Single Supply, Dual Supply
Peso de la unidad: 2,215 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Multiplexers

Vishay Siliconix Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

DG406/DG407 CMOS Analog Multiplexers

Vishay / Siliconix DG406 and DG407 High-Performance CMOS Analog Multiplexers are ideal for high-speed data acquisition, audio signal switching/routing, ATE systems, and avionics. High performance and low power dissipation make these devices suitable for battery-operated and remote instrumentation applications. The DG406 is a 16-channel single-ended analog multiplexer designed to connect one of 16 inputs to a common output determined by a 4-bit binary address. The DG407 selects one of eight differential inputs to a common differential output. Break-before-make switching action protects against momentary shorting of the inputs.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.