DRB30-24-1

TDK-Lambda
967-DRB30-24-1
DRB30-24-1

Fabricante:

Descripción:
Fuentes de alimentación - montaje en riel DIN 24Vout 1.25A 30W DIN Rail PS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 96

Existencias:
96 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡23 693 ₡23 693

Atributo del producto Valor de atributo Seleccionar atributo
TDK-Lambda
Categoría de producto: Fuentes de alimentación - montaje en riel DIN
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
30 W
85 VAC to 264 VAC
1 Output
24 VDC
1.25 A
Industrial
90 mm (3.543 in)
21 mm (0.827 in)
75 mm (2.953 in)
DRB15-100
Marca: TDK-Lambda
Estilo de montaje: DIN Rail Mount
Armazón abierto/Blindado: Enclosed
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: DIN Rail Power Supplies
Cantidad de empaque de fábrica: 20
Subcategoría: AC-DC Power Supply
Alias de las piezas n.º: LI30-20B24PR2 LI30-20B48PR2 DRB30-24-1
Peso de la unidad: 95 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

DRB DIN Rail Power Supplies

TDK-Lambda DRB DIN Rail Power Supplies are designed for low power applications that require less space on the mounting rail. TDK-Lambda DRB DIN Rail Power Supplies feature a compact size, cost-effectiveness, and efficiency of up to 94%. These features make the series ideal for industrial, building automation, and process control automation. With narrow width dimensions ranging from 18mm to 45mm, the DRB series saves vital space on the DIN rail. All models mount on either a TS35/7.5 or TS35/15 DIN rail and have been tested on the rail for shock and vibration.

DIN Rail Mount Power Solutions

TDK-Lambda delivers a comprehensive range of AC/DC power supplies, DC/DC converters, including DIN Rail mount power solutions, and EMC filters, designed to meet the demanding power challenges across diverse industries. Engineered for maximum efficiency, reliability, and compact design, these products are ideal for applications such as industrial automation, process control, and building management systems