EA UNITFT101-ATC

Display Visions
790-EAUNITFT101ATC
EA UNITFT101-ATC

Fabricante:

Descripción:
Pantallas y accesorios TFT 10.1 inch Touch TFT Intelligent Display

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡413 139,80 ₡413 139,80
₡374 575,60 ₡3 745 756,00

Atributo del producto Valor de atributo Seleccionar atributo
Display Visions
Categoría de producto: Pantallas y accesorios TFT
RoHS:  
750 mA
IPS TFT LED Displays
Transmissive
10.1 in
WXGA
1280 x 800
I2C, RS-232, SPI, USB
Capacitive Touch Panel
LED
1000 cd/m2
219.5 mm x 138 mm
260 mm x 185 mm x 17.6 mm
3.3 V
Bulk
Marca: Display Visions
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: TFT Displays
Serie: EA uniTFT
Cantidad de empaque de fábrica: 1
Subcategoría: Displays
Alias de las piezas n.º: UNITFT101-ATC
Peso de la unidad: 1,023 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

EA 5"/7"/10.1" uniTFTs Larger Display Modules

DISPLAY VISIONS EA 5"/7"/10.1" UniTFTs Larger Intelligent Display Modules are IPS Thin Film Transistor (TFT) displays with and without touch panel. These DISPLAY VISIONS EA displays are available in different panel sizes like 5" with 800x480 pixels, 7" with 1024x600 pixels, and 10.1" with 1280x800 pixels. The uniTFT displays come with analog-resistive or capacitive multi-touch (PCAP). These displays feature object-oriented screen layouts, vector graphics with lossless zooming and turning, and alpha-blending. The uniTFT displays incorporate seven serial interfaces, including USB, 2 x RS232, 2 x SPI, and 2 x I2C. These displays provide an opportunity to design with uniSKETCH Windows design software.

EA uniTFT 10.1" TFT Displays

DISPLAY VISIONS EA uniTFT 10.1" TFT Displays are multi-function 1280 x 800 dots resolution displays. The TFT displays feature an object-based screen design, 16bit with backlight, and a Projected Capacitive (PCAP) display. This DISPLAY VISIONS EA display comes with or without a touch panel and allows users to change objects' size, shape, color, visibility, and content. It offers seven interfaces: USB, 2x I2C, 2x SPI, 2 x RS232, four analog, and 16 digital and freely definable I/O interfaces.