EEU-TA1V102SB

Panasonic
667-EEU-TA1V102SB
EEU-TA1V102SB

Fabricante:

Descripción:
Capacitores electrolíticos de aluminio - plomo radial 1000uF 35volts AEC-Q200

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 126

Existencias:
126
Se puede enviar inmediatamente
En pedido:
500
Se espera el 29/5/2026
Plazo de entrega de fábrica:
27
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 169 ₡2 169
₡1 566 ₡15 660
₡1 357 ₡67 850
₡1 195 ₡119 500
Envase tipo carrete completo (pedir en múltiplos de 250)
₡1 195 ₡298 750
₡969 ₡484 500
₡957 ₡4 785 000
10 000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Capacitores electrolíticos de aluminio - plomo radial
RoHS:  
1000 uF
35 VDC
18 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
2.18 A
46 mOhms
- 40 C
+ 125 C
Straight
Radial
TA
AEC-Q200
Reel
Cut Tape
Marca: Panasonic
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 250
Subcategoría: Capacitors
Nombre comercial: OS-CON
Tipo: Radial Lead Type
Peso de la unidad: 7,600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

TA Aluminum Electrolytic Capacitors

Panasonic TA Series Aluminum Electrolytic Capacitors offer an endurance of 2000h at 125°C and a heat cycle range of 1000 cycles at -40°C to +125°C. These Panasonic TA capacitors are AEC-Q200 qualified and offer a 10µF to 4700µF capacitance range and 10VDC to 63VDC voltage range.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.