EMPL-G201-C3

Innodisk
944-EMPL-G201-C3
EMPL-G201-C3

Mfr.:

Description:
Networking Development Tools mPCIe to Dual GbE LAN Module, Terminal Mounting Hole / Standard Temperature

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Networking Development Tools
RoHS:  
Network Modules
Brand: Innodisk
Dimensions: 50.9 mm x 30 mm x 9.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: LAN Module
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473300000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Industrial I/O Expansion Cards

Innodisk Flexible Industrial I/O Expansion Cards provide stable connectivity and bandwidth to industrial systems. These systems include robust PoE, CANbus, LAN, DIO, and serial cards. The devices are available in form factors like Mini PCIe, PCIe and M.2.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡158 388,03 ₡158 388,03
₡145 704,29 ₡1 457 042,90
₡140 843,14 ₡3 521 078,50