ES-2003-T111

TE Connectivity / Kissling
571-ES-2003-T111
ES-2003-T111

Fabricante:

Descripción:
Interruptores de seguridad de emergencia/Interruptores electrónicos de seguridad SWITCH EMERGENCY STOP

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Interruptores de seguridad de emergencia/Interruptores electrónicos de seguridad
RoHS:  
REACH - SVHC:
Push Turn
Non-Illuminated
3PDT
10 A
32 VDC
Panel Mount
30.5 mm
Estilo del actuador: Round
Marca: TE Connectivity / Kissling
Revestimiento del contacto: Silver
Producto: Standard Switches
Tipo de producto: Emergency Stop Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
Alias de las piezas n.º: K1155494
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8536500090
USHTS:
8536509035
TARIC:
8536501500
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ES Emergency Stop (E-STOP) Switches

TE Connectivity's (TE) KISSLING ES Emergency Stop (E-STOP) Switches are designed to perform under extreme conditions. The switches feature a compact, sealed, ruggedized housing and are highly resistant to shock, vibration, dust, and moisture. The series meets IP6K9K sealing standards and can be used in harsh environments. TE KISSLING ES E-STOP Switches are available in 1-, 2-, and 3-pole versions, NO/NC, and a 2-pole change-over function. These switches are ideal for E-mobility charging stations, commercial vehicles, off-road vehicles, lifting vehicles, construction and agricultural vehicles, hydraulic systems, and remote control panels.

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

En existencias: 125

Existencias:
125
Se puede enviar inmediatamente
En pedido:
50
Se espera el 27/8/2026
Plazo de entrega de fábrica:
23
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡37 915,90 ₡37 915,90
₡35 740,36 ₡357 403,60
₡33 059,96 ₡826 499,00
₡31 160,26 ₡1 558 013,00
₡29 364,66 ₡2 936 466,00
250 Presupuesto