FDMS86101DC

onsemi
512-FDMS86101DC
FDMS86101DC

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) 100V/20V Nch 2xCool PowerTrench MOSFET

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DualCool-56-8
N-Channel
1 Channel
100 V
14.5 A
7.5 mOhms
- 20 V, 20 V
2 V
44 nC
- 55 C
+ 150 C
125 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Marca: onsemi
Configuración: Dual
Tipo de producto: MOSFETs
Serie: FDMS86101DC
Cantidad de empaque de fábrica: 3000
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Peso de la unidad: 90 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
Filipinas
País de difusión:
República de Corea
El país está sujeto a cambios en el momento del envío.

Dual Cool™ MOSFETs

onsemi Dual Cool™ PowerTrench® MOSFETs provide Dual Cool packaging technology that features bottom- and top-side cooling in a PQFN package. The PQFN footprint is an industry standard and provides performance flexibility for the designer. The Dual Cool MOSFETs feature enhanced dual path thermal performance and improved parasitics over wire-bonded predecessors. The use of a heat sink with Dual Cool packaging technology provides even more impressive results. When a heat sink is used with onsemi Dual Cool package technology, synchronous buck converters deliver higher output current and increased power density.

N-Channel Dual Cool PowerTrench® MOSFET

The FDMS86101DC and FMDS83500DC N-Channel Dual Cool™ PowerTrench® MOSFETs are produced using onsemi's advanced PowerTrench® process. Advancements in both silicon and Dual Cool™ package technologies have been combined to offer the lowest RDS(ON) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance. Typical applications for these items include primary DC-DC MOSFET, secondary synchronous rectifier, load switch, telecom secondary side rectification and high end server/workstation Vcore low side.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

Solutions for Energy Infrastructure

onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.

En existencias: 7 451

Existencias:
7 451
Se puede enviar inmediatamente
En pedido:
6 000
Se espera el 18/8/2026
Plazo de entrega de fábrica:
52
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 560
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡3 221,68 ₡3 221,68
₡2 107,88 ₡21 078,80
₡1 550,99 ₡155 099,00
₡1 379,23 ₡689 615,00
Envase tipo carrete completo (pedir en múltiplos de 3000)
₡1 379,23 ₡4 137 690,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.