FN2010B-3-07

TE Connectivity / Schaffner
631-FN2010B-3-07
FN2010B-3-07

Fabricante:

Descripción:
Filtros de líneas de alimentación 3A MEDICAL WIRE GENERAL PURPOSE FLTR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 170

Existencias:
170 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡7 290,60 ₡7 290,60
₡7 064,40 ₡2 119 320,00
₡6 849,80 ₡3 698 892,00
₡6 629,40 ₡6 761 988,00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Filtros de líneas de alimentación
RoHS:  
1-Phase Single-Stage Filter
250 VAC
3 A
Chassis Mount
Wire
0 A
FN2010
0 Hz to 400 Hz
Marca: TE Connectivity / Schaffner
Conformidad: UL; CSA; IEC/EN
Altura: 24.3 mm
Longitud: 43.5 mm
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Power Line Filters
Cantidad de empaque de fábrica: 60
Subcategoría: Power Condition
Ancho: 32.5 mm
Alias de las piezas n.º: 801328-SF
Peso de la unidad: 65 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN2000 AC/DC EMI Filters

TE Connectivity / Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. TE Connectivity / Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.