FSB70450

onsemi
512-FSB70450
FSB70450

Mfr.:

Description:
Intelligent Power Modules - IPMs 500V, 1.9ohm, PQFN Smart power module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
REACH - SVHC:
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 500 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: PQFN-27A
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 110 W
Product Type: Intelligent Power Modules - IPMs
Rds On - Drain-Source Resistance: 1.9 Ohms
Series: SPM 7
Factory Pack Quantity: 1000
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase
Unit Weight: 2,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Advanced Motion SPM® 7 Modules

onsemi Advanced Motion SPM® 7 Modules provide a fully-featured and high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate the optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses. The SPM 7 modules offer multiple on-module protection features that include under-voltage lockouts, thermal monitoring, fault reporting, and interlock function. The built-in one HVIC translates the incoming logic-level gate inputs to the high-voltage and high-current drive signals required to properly drive the internal MOSFETs. onsemi SPM 7 modules come with separate open-source MOSFET terminals for each phase that supports the widest variety of control algorithms.

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

In Stock: 630

Stock:
630 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 630 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡5 595,00 ₡5 595,00
₡3 856,65 ₡38 566,50
₡3 023,90 ₡302 390,00
₡2 774,08 ₡1 387 040,00
Full Reel (Order in multiples of 1000)
₡2 467,01 ₡2 467 010,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.