FTAS00-10.6AW-4A

NKK Switches
633-FTAS00-10.6AW-4A
FTAS00-10.6AW-4A

Fabricante:

Descripción:
Paneles táctiles de pantalla de cristal líquido (LCD) SWITCH TOGGLE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡39 324,00 ₡39 324,00
₡32 920,80 ₡329 208,00
₡29 226,20 ₡2 922 620,00

Atributo del producto Valor de atributo Seleccionar atributo
NKK Switches
Categoría de producto: Paneles táctiles de pantalla de cristal líquido (LCD)
RoHS:  
Finger, Pen
247.8 mm x 154.8 mm x 2.1 mm
10 MOhms
FT
Marca: NKK Switches
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Para utilizar con: 4 Wire
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: Touch Panels
Cantidad de empaque de fábrica: 1
Subcategoría: Displays
Panel táctil: With Touch Panel
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543700000
USHTS:
8537108000
JPHTS:
853710000
ECCN:
EAR99

FT 4-Wire Touch Screens with FPC Tails

NKK Switches FT 4-Wire Analog Resistive Touch Screens with FPC Tails offer wider, larger, and narrow frame types with FPC tails for increased continuity and reliability. These NKK touch screens with FPC tails feature decreased tail width. Connector pins changed from 8-pin with 1.25mm pitch to 4-pin with 1.0mm pitch. The tail material of these FT 4-wire screens is upgraded to polyimide resin from polyethylene terephthalate. This tail material ensures advanced flexibility, strength, and resilience against heat. This NKK series also provides film and glass constructed for superior durability and flexibility. These touch screens offer a wide range of panel sizes and tail positions.

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.