FTCS04B

NKK Switches
633-FTCS04B
FTCS04B

Fabricante:

Descripción:
Herramientas de desarrollo de pantalla Control Board

Disponibilidad

Existencias:
1 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡28 084 ₡28 084

Atributo del producto Valor de atributo Seleccionar atributo
NKK Switches
Categoría de producto: Herramientas de desarrollo de pantalla
RoHS:  
5 V
Bulk
Marca: NKK Switches
Para utilizar con: 4 Wire
Tipo de producto: Display Development Tools
Serie: FT
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: FT-CS04B
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FTC Touch Screen Controller Boards

NKK Switches FTC Touch Screen Controller Boards are compatible with USB or RS232C. These high-quality, reliable touchscreen controller boards feature easy integration and replace mouse functionality. The device driver is compatible with Vista and Windows XP Operating Systems (OS). The FTC controller boards ideally operate within a temperature range of -20°C to +70°C.

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.