FTLF1436W5BTD

Coherent
508-FTLF1436W5BTD
FTLF1436W5BTD

Fabricante:

Descripción:
Transmisores, receptores y transceptores de fibra óptica 1310nm DFB, CPRI/eCPRI (24.33Gbps/25.78Gbps) transceiver, RoHS compliant, SMF, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -40/85 C operation, 300m

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡89 355 ₡89 355
₡77 169 ₡771 690

Atributo del producto Valor de atributo Seleccionar atributo
Coherent
Categoría de producto: Transmisores, receptores y transceptores de fibra óptica
RoHS:  
Transceivers
1310 nm
25.78 Gb/s
Multimode
SFP
Laser
3.15 V to 3.46 V
- 40 C
+ 85 C
Ethernet
LC
300 m
FTLF1436W5
Bulk
Marca: Coherent
Estilo de montaje: Pluggable
Tipo de producto: Fiber Optic Transmitters, Receivers, Transceivers
Cantidad de empaque de fábrica: 10
Subcategoría: Fiber Optic
Nombre comercial: Finisar
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTLF1436W5 SFP28 Optical Transceivers

Coherent FTLF1436W5 SFP28 Optical Transceivers are designed for use in Ethernet links up to 25.78Gb/s data rate and up to 10km/20km link length. These transceivers feature a 1310nm DFB laser transmitter, duplex LC connector, built-in digital diagnostic functions, and metal enclosure for lower EMI. The FTLF1436W5 transceivers also feature a 3.15V to 3.46V supply voltage range, 400mA supply current, 100Ω typical transmitter input differential input, and 85% maximum relative humidity. These transceivers are compliant with SFF-8472 Rev 12.2 and compatible with SFF-8432 and applicable portions of SFF-8431 Rev. 3.0. The FTLF1436W5 transceivers are used in 25GBASE-LR, eCPRI, 25GE/10GE LR, and CPRI applications.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.