FWM8BLZ02A-109055

FCL Components
817-FWM8BLZ02A109055
FWM8BLZ02A-109055

Fabricante:

Descripción:
Módulos Bluetooth - 802.15.1 BLE Sensor Beacon Temp & Accelerometer

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 100   Múltiples: 100
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡18 757 ₡1 875 700
₡18 711 ₡3 742 200
5 000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
FCL Components
Categoría de producto: Módulos Bluetooth - 802.15.1
RoHS:  
FWM8BLZ
BLE
Marca: FCL Components
Tipo de producto: Bluetooth Modules
Protocolo: Bluetooth, BLE - 802.15.1: Bluetooth
Cantidad de empaque de fábrica: 100
Subcategoría: Wireless & RF Modules
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Bluetooth® Low Energy Smart Beacons

FCL Components Bluetooth® Low Energy (BLE) Smart Beacons are Bluetooth powered devices capable of providing location based information to mobile devices. The Smart Beacons can transmit a package of data without having the need to be connected. These devices enable proactive communication and can be used in a wide field of applications,  such as in-shop promotion, museums, festivals, exhibitions, and more. Over-The-Air (OTA) Configuration allows the Smart Beacon settings and data to be re-configured wirelessly by connecting to a central device. The Beacon status can be checked by the LED indicator. The Smart Beacons feature an internal pattern antenna and offer a transmit power up to +4dBm. These compact, low-power devices operate from a single coin-cell battery.