G3-D14431

OTTO
999-G3-D14431
G3-D14431

Fabricante:

Descripción:
Joysticks G3-D Control Grip, Bicycle Style

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡54 514,20 ₡54 514,20
₡49 120,20 ₡245 601,00
₡46 562,40 ₡465 624,00
₡42 664,80 ₡1 066 620,00
₡40 756,60 ₡2 037 830,00
₡38 280,00 ₡3 828 000,00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
OTTO
Categoría de producto: Joysticks
RoHS:  
REACH - SVHC:
Grips
G3-D
Marca: OTTO
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Joysticks
Cantidad de empaque de fábrica: 1
Subcategoría: Human Machine Interfaces
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8537109170
ECCN:
EAR99

G3 Universal Grips

OTTO G3 Universal Grips were designed for use with OTTO standard pushbuttons, rockers, toggles, and Hall effect switches and the JH and JHM series Hall effect joystick. The G3 Universal Grips can be customized for top-of-the-line machines requiring high switch content, or to provide only basic control functions on lower-tier units. The modular design can be customized for a wide range of machines while providing basic control functions or accommodating a variety of switch types.

G3-D Control Grip

OTTO G3-D Control Grip features a resistive load of 50mA at 28VDC, 1 million cycles of electrical life, and an IP68S sealed rating. The G3-D Grip can be configured with a rocker switch or a push button at the top of the grip handle. This grip can be assembled with OTTO's JHM joystick, providing various gating options, including single-axis, dual-axis, friction-held, and omnidirectional. OTTO G3-D Control Grip is ideal for industrial, agricultural, mining, and utility and construction applications. 

G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. OTTO G3-E Grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. G3-D Commercial Grips can be configured with a rocker switch or a push button at the top of the grip handle. The G3-C Universal Grip can accommodate up to 11 control switches, including one to eight switches on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence.