GS12281-INE3

Semtech
947-GS12281-INE3
GS12281-INE3

Mfr.:

Description:
Video ICs 12G UHD-SDI Retiming CD (GEN 2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
12G UHD-SDI Re-Timing Cable Driver
1.8 V
- 40 C
+ 85 C
SMD/SMT
QFN-40
Tray
Brand: Semtech
Interface Type: SPI
Moisture Sensitive: Yes
Product: Cable Drivers
Product Type: Video ICs
Factory Pack Quantity: 490
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Unit Weight: 1,381 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS12281 UHD-SDI Cable Driver

Semtech GS12281 Ultra High Definition (UHD)-Serial Digital Interface (SDI) Cable Driver is a low-power, multi-rate retiming device that supports data rates up to 12Gbps. This Semtech cable driver is designed to receive 100Ω trace input signals and transmit the re-timed signal over 75Ω coaxial cables. The 100Ω trace input supports up to 17dB of insertion loss. The GS12281 cable driver features dual non-inverted 75Ω cable interface with on-chip termination. This cable driver offers an integrated eye monitor which provides non-disruptive mission mode analysis of the post-equalized input signal. The 256 x 128 resolution scan matrix allows accurate signal analysis and enables field analysis.

In Stock: 431

Stock:
431 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡17 440,80 ₡17 440,80
₡14 510,58 ₡145 105,80
₡13 552,92 ₡338 823,00
₡12 845,09 ₡1 284 509,00
₡12 574,44 ₡3 143 610,00
₡12 569,24 ₡6 158 927,60
2 940 Quote